Product Information
Alternatives for P2020NSE2KFC
1 Product Found
Product Overview
The P2020 series Communication Processor delivers high performance per watt for dual- and single-core applications. Using advanced 45nm process technology these CPUs reach frequencies up to 1.33GHz. The QorIQ P2020 and P2010 dual- and single-core products are pin compatible with the QorIQ P1 family devices in the value performance tier, offering four interchangeable cost-effective solutions. Scaling from a single-core processor at 533MHz (P1011) to a dual-core processor at 1.2GHz (P2020), the two tiers of devices together deliver an impressive 4.5x aggregate frequency range within the same pin-out. The P2010 and P2020 devices are software compatible, sharing the e500 Power Architecture® core and peripherals, as well as being fully software compatible with the existing PowerQUICC processors. This enables customers to create a product with multiple performance points from a single board design.
- Dual (P2020) or single (P2010) high-performance Power Architecture e500 cores
- 512kB L2 cache with ECC, also configurable as SRAM and stashing memory
- Three 10/100/1000Mbps enhanced three speed Ethernet controllers (eTSECs)
- High-speed interfaces supporting various multiplexing options
- High-Speed USB controller (USB 2.0)
- Enhanced secure digital host controller (SD/MMC)
- 64-bit DDR2/DDR3 SDRAM memory controller with ECC support
- Programmable interrupt controller (PIC) compliant with OpenPIC standard
- Two four-channel DMA controllers
- Two I²C controllers, DUART and timers
- Enhanced local bus controller
- 16 General-purpose I/O signals
Applications
Communications & Networking, Aerospace, Defence, Military, Industrial
Technical Specifications
QorIQ Family P2020 Series Microprocessors
-
689Pins
1.05V
Ethernet, I2C, SPI, UART, USB
32 bit
0°C
-
QorIQ
2Cores
BGA
-
1.2GHz
16I/O's
Surface Mount
125°C
P2020
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate