Product Information
Product Overview
The QorIQ P1 series Communications Processor with Ethernet, I²C, SPI, UART and USB interface. The series provides dual-and single-core solutions for the 533 to 800MHz performance range, along with advanced security and a rich set of interfaces delivered on 45nm technology for a low-power implementation. The P1 platform series perfectly suited for multiservice gateways, Ethernet switch controllers, wireless LAN access points and high-performance general-purpose control processor applications with tight thermal constraints. The QorIQ P1 series consists of dual- and single-core products that are pin-compatible with QorIQ P2 platform products, offering a five-chip range. Scaling from a single core at 533MHz (P1011) to a dual core at 1.2GHz per core (P2020), the two QorIQ platforms deliver an impressive 4.5X aggregate frequency range. The devices in these two platforms are software compatible, sharing the e500 power architecture core and peripherals.
- High-performance Power Architecture® e500 cores, 32kB L1 cache, up to 800MHz
- 256kB L2 cache with ECC, also configurable as SRAM and stashing memory
- Three 10/100/1000Mbps enhanced three speed Ethernet controllers (eTSECs)
- High-speed interfaces (not all available simultaneously)
- Two high-speed USB controllers (USB 2.0)
- Enhanced secure digital host controller (eSDHC)
- Serial peripheral interface
- Integrated security engine (SEC 3.3)
- 32-bit DDR2/DDR3 SDRAM memory controller with ECC support
- Programmable interrupt controller (PIC) compliant with OpenPIC standard
- Four-channel DMA controller
- Two I²C controllers, DUART and timers
- Enhanced local bus controller (eLBC)
- 16 General-purpose I/O signals
Applications
Communications & Networking, Aerospace, Defence, Military, Industrial
Technical Specifications
2Cores
BGA
-
800MHz
16I/O's
Surface Mount
105°C
P1020
QorIQ Family P1020 Series Microprocessors
-
689Pins
950mV
Ethernet, I2C, SPI, UART, USB
32 bit
-40°C
-
QorIQ
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate