Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoP1011NSN2HFB
Order Code2450479
Product RangeQorIQ Family P1010 Series Microprocessors
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoP1011NSN2HFB
Order Code2450479
Product RangeQorIQ Family P1010 Series Microprocessors
Technical Datasheet
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageTEPBGA-II
No. of Pins689Pins
Supply Voltage Min-
Supply Voltage Max1V
Operating Frequency Max800MHz
InterfacesI2C, SPI, USB
No. of I/O's16I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU SeriesP1010
MPU FamilyQorIQ
Product RangeQorIQ Family P1010 Series Microprocessors
Technical Specifications
No. of CPU Cores
1Cores
IC Case / Package
TEPBGA-II
Supply Voltage Min
-
Operating Frequency Max
800MHz
No. of I/O's
16I/O's
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
P1010
Product Range
QorIQ Family P1010 Series Microprocessors
Program Memory Size
-
No. of Pins
689Pins
Supply Voltage Max
1V
Interfaces
I2C, SPI, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
QorIQ
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074117
Product traceability