Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoP1010NXN5HHB
Order Code2820354
Product RangeQorIQ Family P1010 Series Microprocessors
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoP1010NXN5HHB
Order Code2820354
Product RangeQorIQ Family P1010 Series Microprocessors
Technical Datasheet
Product RangeQorIQ Family P1010 Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageBGA
No. of Pins425Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Frequency Max800MHz
InterfacesPCI, SATA, Serial, USB
No. of I/O's16I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU SeriesP1010
MPU FamilyQorIQ
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
QorIQ Family P1010 Series Microprocessors
Program Memory Size
-
No. of Pins
425Pins
Supply Voltage Max
-
Interfaces
PCI, SATA, Serial, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
QorIQ
No. of CPU Cores
1Cores
IC Case / Package
BGA
Supply Voltage Min
-
Operating Frequency Max
800MHz
No. of I/O's
16I/O's
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
P1010
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability