Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The OM13063,598 is a Quickstart Board for LPC4088 that is an easy to use ARM Cortex-M4 rapid prototyping board, targeted at high-performance as well as low-power applications. Communication interfaces, large on-board memories and LCD controller enables graphical user interface applications. The LPC4088 QuickStart Board is mbed Enabled, to take full advantage of the mbed platform.
- 8MB Quad SPI and 512kB on-chip program flash
- 32MB SDRAM (x32 bit databus for high bandwidth access), 96kB on-chip SRAM
- 4kB on-chip E²PROM data memory
- 12MHz Main and 32.768kHz RTC crystals
- 10/100Mbps Ethernet (RJ45)
- USB host (A type) and device (micro-B) interfaces
- mbed HDG debug interface
- 20-pin SWD/Trace connector (ARM standard debug connector)
- 61-pin 0.3mm pitch FPC connector for display expansion
- 20-pin XBee compatible connector for RF module add-on
- CMSIS-DAP interface on-board (debug interface functions)
Applications
Embedded Design & Development, Power Management
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
LPC4000
Core Sub-Architecture
Cortex-M4
Kit Contents
Demo Board LPC4088, 1 x USB Cable
SVHC
No SVHC (15-Jan-2019)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
LPC4088
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4