Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoNX5DV330D
Order Code2164849
Technical Datasheet
Logic Family / Base Number-
Logic TypeDemultiplexer, Multiplexer
No. of Channels4Channels
Line Configuration1:2
Supply Voltage Min4V
Supply Voltage Max5.5V
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Logic IC Family0
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
-
No. of Channels
4Channels
Supply Voltage Min
4V
Logic Case Style
SOIC
No. of Pins
16Pins
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
Logic Type
Demultiplexer, Multiplexer
Line Configuration
1:2
Supply Voltage Max
5.5V
IC Case / Package
SOIC
Logic IC Family
0
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000137
Product traceability