Product Information
Product Overview
The NX3L1T3157GW is a low-ohmic single-pole double-throw (SPDT) Analog Switch suitable for use as an analog or digital 2:1 multiplexer/demultiplexer. It has a digital select input (S), two independent inputs/outputs (Y0 and Y1) and a common input/output (Z). Schmitt trigger action at the digital input makes the circuit tolerant to slower input rise and fall times. low threshold digital input allows this device to be driven by 1.8V logic levels in 3.3V applications without significant increase in supply current ICC. This makes it possible for the NX3L1T3157 to switch 4.3V signals with a 1.8V digital controller, eliminating the need for logic level translation. It allows signals with amplitude up to VCC to be transmitted from Z to Y0 or Y1 or from Y0 or Y1 to Z. Its low on-resistance (0.5Ω) and flatness (0.13Ω) ensures minimal attenuation and distortion of transmitted signals.
- Very low ON resistance
- Break-before-make switching
- High noise immunity
- CMOS low-power consumption
- Latch-up performance exceeds 100mA per JESD78 Class II Level A
- Control input accepts voltages above supply voltage
- Very low supply current, even when input is below VCC
- High current handling capability
Applications
Audio, Sensing & Instrumentation, Power Management, Communications & Networking
Technical Specifications
Analogue Switch, Analogue Multiplexer/Demultiplexer
4.1ohm
SC-88
1Channels
4.1ohm
2:1, 1:2
Surface Mount
125°C
-
No SVHC (17-Dec-2015)
Single Supply
1.4V to 4.3V
6Pins
0.5ohm
SPDT
-
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate