Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoNX3L1G66GW-Q100H
Order Code2890036
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Supply Voltage Range1.4V to 4.3V
On State Resistance Max0.75ohm
IC Case / PackageSOT-353
No. of Pins5Pins
No. of Channels1Channels
On Resistance Typ0.5ohm
On Resistance Max0.75ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Alternatives for NX3L1G66GW-Q100H
1 Product Found
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
1.4V to 4.3V
IC Case / Package
SOT-353
No. of Channels
1Channels
On Resistance Max
0.75ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (17-Dec-2015)
Power Supply Type
Single Supply
On State Resistance Max
0.75ohm
No. of Pins
5Pins
On Resistance Typ
0.5ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003