Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoNTS0104BQ
Order Code2164812
Technical Datasheet
Logic Device TypeTransceiver, Translating
IC Case / PackageDHVQFN
Logic Case StyleDHVQFN
No. of Pins14Pins
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for NTS0104BQ
1 Product Found
Technical Specifications
Logic Device Type
Transceiver, Translating
Logic Case Style
DHVQFN
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
IC Case / Package
DHVQFN
No. of Pins
14Pins
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000019