Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoNTB0101GF
Order Code2164807
Technical Datasheet
Logic Device TypeTransceiver, Translating
Logic Family / Base Number-
IC Case / PackageXSON
Logic Case StyleXSON
No. of Pins6Pins
Supply Voltage Min1.2V
Supply Voltage Max3.6V
Logic IC FamilyNT
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Technical Specifications
Logic Device Type
Transceiver, Translating
IC Case / Package
XSON
No. of Pins
6Pins
Supply Voltage Max
3.6V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
Logic Family / Base Number
-
Logic Case Style
XSON
Supply Voltage Min
1.2V
Logic IC Family
NT
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85423110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001