Print Page

Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoNT3H1201W0FTTJ
Order Code2776097RL
Technical Datasheet
Frequency Max13.56MHz
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Product Range-
Technical Specifications
Frequency Max
13.56MHz
Supply Voltage Min
1.8V
Product Range
-
No. of Pins
8Pins
Supply Voltage Max
3.6V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003