Print Page
Product Information
ManufacturerNXP
Manufacturer Part NoNT2H1611F0DTLH
Order Code2423769
Product RangeNTAG21xF
Technical Datasheet
Frequency Min-
Frequency Max13.56MHz
RFID IC TypeReader
Programmable Memory-
Output Power-
RF IC Case StyleHXSON
No. of Pins4Pins
Supply Voltage Min-
Supply Voltage Max-
Current Consumption40mA
Product RangeNTAG21xF
Technical Specifications
Frequency Min
-
RFID IC Type
Reader
Output Power
-
No. of Pins
4Pins
Supply Voltage Max
-
Product Range
NTAG21xF
Frequency Max
13.56MHz
Programmable Memory
-
RF IC Case Style
HXSON
Supply Voltage Min
-
Current Consumption
40mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001