Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoNE57814DD
Order Code2066156
Technical Datasheet
Memory SupportedDDR
Source / Sink Current-
Supply Voltage Min1.6V
Supply Voltage Max3.6V
IC Case / PackageHSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Technical Specifications
Memory Supported
DDR
Supply Voltage Min
1.6V
IC Case / Package
HSOIC
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Source / Sink Current
-
Supply Voltage Max
3.6V
No. of Pins
8Pins
Operating Temperature Min
0°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001