Product Information
Product Overview
The MVF61NN151CMK50 is a Vybrid VF6xx series 32-bit Microcontroller based on dual-core ARM Cortex-A5 and Cortex-M4 operates at a maximum frequency of 500MHz. The device incorporates 1MB on-chip SRAM, six universal asynchronous receivers/transmitters (UART)/serial communications interface (SCI) with LIN, ISO7816, IrDA and hardware flow control, four deserial serial peripheral interface (DSPI), four inter-integrated circuit (I2C) with SMBUS support, dual USB OTG controller + PHY, dual 4/8 bit secure digital host controller, dual 10/100 Ethernet with L2 Switch (IEEE 1588) and dual FlexCAN3. Vybrid devices also provide a powerful combination of on-chip encryption, secure boot, anti-tamper and anti-clone capabilities to secure sensitive or critical infrastructure applications.
- 32KB/32KB I/D L1 Cache
- 1.6 DMIPS/MHz based on ARMv7 architecture
- NEON™ MPE (media processing engine) Coprocessor
- Double precision floating point unit
- 167MHz ARM Cortex M4 1.25 DMIPS/MHz based on ARMv7 architecture
- 24MHz and 32kHz Crystal oscillator
- Internal reference clocks (128KHz and 24MHz)
- Phase locked loops (PLLs)
- Low jitter digital PLLs
- Various stop, wait and run modes
- Peripheral clock enable register
- Low voltage warning and detect with selectable trip points
- Illegal opcode and illegal address detection
- Hardware CRC module to support fast cyclic redundancy checks (CRC)
- 128-bit Unique chip identifier
- Hardware watchdog
- External watchdog monitor (EWM)
- Dual DMA controller with 32 channels (with DMAMUX)
- Debug - standard JTAG, 16-bit trace port
- Motor control/general purpose timer (FTM)
- Periodic interrupt timers (PITs)
- Low-power timer (LPTMR0)
- IEEE 1588 Timer per MAC interface
- ARM TrustZone including the TZ architecture
- Cryptographic acceleration and assurance module, incorporates 16KB secure RAM (CAAM)
Applications
Industrial, Automation & Process Control, Motor Drive & Control, Power Management, Wireless, Communications & Networking
Technical Specifications
VF Family VF6xx Series Microprocessors
1.5MB
364Pins
5.25V
CAN, DSPI, I2C, SCI, UART, USB
32 bit
85°C
-
VF
2Cores
MAPBGA
4.4V
500MHz
-
Surface Mount
-40°C
VF6xx
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate