Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMRFX1K80HR5
Order Code2784044
Technical Datasheet
Drain Source Voltage Vds193V
Continuous Drain Current Id-
Power Dissipation2.247kW
Operating Frequency Min1.8MHz
Operating Frequency Max400MHz
Transistor Case StyleNI-1230H-4S
No. of Pins4Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Drain Source Voltage Vds
193V
Power Dissipation
2.247kW
Operating Frequency Max
400MHz
No. of Pins
4Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
-
Operating Frequency Min
1.8MHz
Transistor Case Style
NI-1230H-4S
Operating Temperature Max
150°C
Transistor Mounting
Flange
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013158
Product traceability