Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMRFG35002N6AT1
Order Code1577896
Technical Datasheet
Drain Source Voltage Vds8V
Continuous Drain Current Id1.7A
Power Dissipation1.5W
Operating Frequency Min500MHz
Operating Frequency Max5GHz
Transistor Case StylePLD-1.5
No. of Pins3Pins
Operating Temperature Max85°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Technical Specifications
Drain Source Voltage Vds
8V
Power Dissipation
1.5W
Operating Frequency Max
5GHz
No. of Pins
3Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
1.7A
Operating Frequency Min
500MHz
Transistor Case Style
PLD-1.5
Operating Temperature Max
85°C
Transistor Mounting
Surface Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00028