Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMRF9045LR1
Order Code1839851
Technical Datasheet
Drain Source Voltage Vds65V
Continuous Drain Current Id150µA
Power Dissipation125W
Operating Frequency Min-
Operating Frequency Max945MHz
Transistor Case StyleNI-360
No. of Pins2Pins
Operating Temperature Max200°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
Technical Specifications
Drain Source Voltage Vds
65V
Power Dissipation
125W
Operating Frequency Max
945MHz
No. of Pins
2Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
150µA
Operating Frequency Min
-
Transistor Case Style
NI-360
Operating Temperature Max
200°C
Transistor Mounting
Flange
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00028