Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMRF6V3090NBR5
Order Code2890606
Product RangeMRF6V3090N
Technical Datasheet
Product Information
ManufacturerNXP
Manufacturer Part NoMRF6V3090NBR5
Order Code2890606
Product RangeMRF6V3090N
Technical Datasheet
Drain Source Voltage Vds110V
Continuous Drain Current Id-
Power Dissipation-
Operating Frequency Min1.215GHz
Operating Frequency Max470MHz
Transistor Case StyleTO-272WB
No. of Pins4Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingFlange
Product RangeMRF6V3090N
Technical Specifications
Drain Source Voltage Vds
110V
Power Dissipation
-
Operating Frequency Max
470MHz
No. of Pins
4Pins
Channel Type
N Channel
Product Range
MRF6V3090N
Continuous Drain Current Id
-
Operating Frequency Min
1.215GHz
Transistor Case Style
TO-272WB
Operating Temperature Max
150°C
Transistor Mounting
Flange
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003