Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMRF6V2150NR1
Order Code2890604
Product RangeMRF6V2150N
Technical Datasheet
Product Information
ManufacturerNXP
Manufacturer Part NoMRF6V2150NR1
Order Code2890604
Product RangeMRF6V2150N
Technical Datasheet
Drain Source Voltage Vds110V
Operating Frequency Min450MHz
Operating Frequency Max10MHz
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeMRF6V2150N
Alternatives for MRF6V2150NR1
1 Product Found
Technical Specifications
Drain Source Voltage Vds
110V
Operating Frequency Max
10MHz
Operating Temperature Max
150°C
Operating Frequency Min
450MHz
No. of Pins
4Pins
Product Range
MRF6V2150N
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability