Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoMRF6V2010GNR1
Order Code3370193RL
Technical Datasheet
Drain Source Voltage Vds110V
Continuous Drain Current Id30mA
Power Dissipation10W
Operating Frequency Min10MHz
Operating Frequency Max450MHz
Transistor Case StyleTO-270G
No. of Pins2Pins
Operating Temperature Max225°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Technical Specifications
Drain Source Voltage Vds
110V
Power Dissipation
10W
Operating Frequency Max
450MHz
No. of Pins
2Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
30mA
Operating Frequency Min
10MHz
Transistor Case Style
TO-270G
Operating Temperature Max
225°C
Transistor Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002177
Product traceability