Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMRF373ALR1
Order Code1839847
Technical Datasheet
Drain Source Voltage Vds70V
Continuous Drain Current Id1µA
Power Dissipation197W
Operating Frequency Min470MHz
Operating Frequency Max860MHz
Transistor Case StyleNI-360
No. of Pins2Pins
Operating Temperature Max200°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
Technical Specifications
Drain Source Voltage Vds
70V
Power Dissipation
197W
Operating Frequency Max
860MHz
No. of Pins
2Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
1µA
Operating Frequency Min
470MHz
Transistor Case Style
NI-360
Operating Temperature Max
200°C
Transistor Mounting
Flange
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00028