Print Page
Product Information
ManufacturerNXP
Manufacturer Part NoMRF1550NT1
Order Code2890600RL
Product RangeMRF1550N
Technical Datasheet
Drain Source Voltage Vds60V
Continuous Drain Current Id-
Power Dissipation165W
Operating Frequency Min175MHz
Operating Frequency Max135MHz
Transistor Case StyleTO-272
No. of Pins6Pins
Operating Temperature Max200°C
Channel TypeN Channel
Transistor MountingFlange
Product RangeMRF1550N
Alternatives for MRF1550NT1
1 Product Found
Technical Specifications
Drain Source Voltage Vds
60V
Power Dissipation
165W
Operating Frequency Max
135MHz
No. of Pins
6Pins
Channel Type
N Channel
Product Range
MRF1550N
Continuous Drain Current Id
-
Operating Frequency Min
175MHz
Transistor Case Style
TO-272
Operating Temperature Max
200°C
Transistor Mounting
Flange
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003484