Print Page
Product Information
ManufacturerNXP
Manufacturer Part NoMRF1535FNT1
Order Code2890599
Product RangeMRF1535FN
Technical Datasheet
Drain Source Voltage Vds60V
Continuous Drain Current Id-
Power Dissipation135W
Operating Frequency Min520MHz
Operating Frequency Max135MHz
Transistor Case StyleTO-272
No. of Pins6Pins
Operating Temperature Max200°C
Channel TypeN Channel
Transistor MountingFlange
Product RangeMRF1535FN
Technical Specifications
Drain Source Voltage Vds
60V
Power Dissipation
135W
Operating Frequency Max
135MHz
No. of Pins
6Pins
Channel Type
N Channel
Product Range
MRF1535FN
Continuous Drain Current Id
-
Operating Frequency Min
520MHz
Transistor Case Style
TO-272
Operating Temperature Max
200°C
Transistor Mounting
Flange
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability