Product Information
Product Overview
The MRB-KW019032NA is a Modular Reference Board for MKW01Z128CHN platform, part of the Kinetis W series of microcontrollers. Powered by the ultra-low-power 48MHz ARM cortex-M0+ 32-bit core, the Kinetis KW0x family of MCUs embeds a rich set of peripherals such as a high-performance, bi-directional sub-1GHz radio capable of operating over a wide frequency range of 315, 433, 470, 868, 915, 928 and 960MHz in the license-free industrial, scientific and medical frequency bands.
- Programmable 128kB flash and 16kB SRAM
- Programmable output power from -18 to +17dBm in 1dB steps
- Two SMA antenna connectors
- High sensitivity - down to -120dBm at 1.2kbps
- Onboard JTAG port for MCU flash reprogramming and in-circuit hardware debugging
- USB port to interface with PC
- LEDs and switches for demonstration, monitoring and control (when mounted to TWR-RF-MRB Optional)
Applications
Test & Measurement, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
Kinetis - W
Cortex-M0+
Modular Reference Board MKW01Z128CHN, USB Cable, Antenna, Quick Start Guide
32bit
ARM
MKW01Z128CHN
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate