Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMPXV4006GP
Order Code1608922
Product RangeMPXV4006 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMPXV4006GP
Order Code1608922
Product RangeMPXV4006 Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0kPa
Sensitivity, V/P766mV/kPa
Operating Pressure Max6kPa
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageSOP
No. of Pins8Pins
Sensor Case StyleSOP
Sensor Output TypeAnalogue
Accuracy± 5%
Pressure Port TypeSingle Radial Barbed
Sensor MountingSurface Mount
Output Interface-
Media TypeAir
Operating Temperature Min10°C
Operating Temperature Max60°C
Product RangeMPXV4006 Series
Qualification-
Technical Specifications
Pressure Type
Gauge
Sensitivity, V/P
766mV/kPa
Supply Voltage Min
4.75V
Sensor Case / Package
SOP
Sensor Case Style
SOP
Accuracy
± 5%
Sensor Mounting
Surface Mount
Media Type
Air
Operating Temperature Max
60°C
Qualification
-
Operating Pressure Min
0kPa
Operating Pressure Max
6kPa
Supply Voltage Max
5.25V
No. of Pins
8Pins
Sensor Output Type
Analogue
Pressure Port Type
Single Radial Barbed
Output Interface
-
Operating Temperature Min
10°C
Product Range
MPXV4006 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002