Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMPX5010D
Order Code1555604
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min0kPa
Sensitivity, V/P450mV/kPa
Operating Pressure Max10kPa
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageSIP
Sensor Case StyleSIP
No. of Pins6Pins
Sensor Output TypeAnalogue
Accuracy-
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingThrough Hole
Output Interface-
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Technical Specifications
Pressure Type
Differential
Sensitivity, V/P
450mV/kPa
Supply Voltage Min
4.75V
Sensor Case / Package
SIP
No. of Pins
6Pins
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Air
Operating Temperature Max
125°C
Qualification
-
Operating Pressure Min
0kPa
Operating Pressure Max
10kPa
Supply Voltage Max
5.25V
Sensor Case Style
SIP
Sensor Output Type
Analogue
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06