Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMPX4100AP
Order Code2985229
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min20kPa
Sensitivity, V/P54mV/kPa
Operating Pressure Max105kPa
Supply Voltage Min4.85V
Supply Voltage Max5.35V
Sensor Case / PackageSIP
No. of Pins6Pins
Sensor Case StyleSIP
Sensor Output TypeAnalogue
Accuracy-
Pressure Port Type-
Sensor MountingThrough Hole
Output Interface-
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Technical Specifications
Pressure Type
Absolute
Sensitivity, V/P
54mV/kPa
Supply Voltage Min
4.85V
Sensor Case / Package
SIP
Sensor Case Style
SIP
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Air
Operating Temperature Max
125°C
Qualification
-
Operating Pressure Min
20kPa
Operating Pressure Max
105kPa
Supply Voltage Max
5.35V
No. of Pins
6Pins
Sensor Output Type
Analogue
Pressure Port Type
-
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
Product traceability