Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMPX2100A
Order Code2380666
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min0kPa
Sensitivity, V/P0.4mV/kPa
Operating Pressure Max100kPa
Supply Voltage Min10V
Supply Voltage Max16V
Sensor Case / PackageSIP
Sensor Case StyleSIP
No. of Pins4Pins
Sensor Output TypeAnalogue
Accuracy-
Pressure Port Type-
Sensor MountingThrough Hole
Output Interface-
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Product Overview
The MPX2100A is an on-chip temperature compensated and calibrated silicon Pressure Sensor. The MPX2100 series device silicon piezoresistive pressure sensor provides a highly accurate and linear voltage output directly proportional to the applied pressure. The sensor is a single, monolithic silicon diaphragm with the strain gauge and a thin-film resistor network integrated on-chip. The chip is laser trimmed for precise span and offset calibration an temperature compensation.
- Ratiometric to supply voltage
- Available in absolute configuration
Applications
Motor Drive & Control, Robotics, Medical, Power Management, Test & Measurement
Technical Specifications
Pressure Type
Absolute
Sensitivity, V/P
0.4mV/kPa
Supply Voltage Min
10V
Sensor Case / Package
SIP
No. of Pins
4Pins
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Air
Operating Temperature Max
125°C
Qualification
-
Operating Pressure Min
0kPa
Operating Pressure Max
100kPa
Supply Voltage Max
16V
Sensor Case Style
SIP
Sensor Output Type
Analogue
Pressure Port Type
-
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
Product traceability