Product Information
Alternatives for MPL3115A2
1 Product Found
Product Overview
The Xtrinsic MPL3115A2 employs a MEMS pressure sensor with an I2C interface to provide accurate Pressure/Altitude and Temperature data. The sensor outputs are digitized by a high resolution 24-bit ADC. Internal processing removes compensation tasks from the host MCU system. Multiple user-programmable , power saving, interrupt and autonomous data acquisition modes are available, including programmed acquisition cycle timing, and poll-only modes. Typical active supply current is 40 μA per measurement-second for a stable 10 cm output resolution.
- Fully compensated internally
- Programmable events
- Autonomous data acquisition
- Resolution down to 0.1 m
- 32-sample FIFO
- Ability to log data up to 12 days using the FIFO
- 1 second to 9 hour data acquisition rate
- I2C digital output interface
Applications
Consumer Electronics, Sensing & Instrumentation, System Monitoring, Robotics, Medical
Notes
IC code marking M3PR xxxx (where xxxx - lot code)
Technical Specifications
Absolute
110kPa
3.6V
LGA
Digital
-
I2C
-40°C
-
MSL 1 - Unlimited
20kPa
1.95V
LGA
8Pins
-
Surface Mount
-
85°C
-
No SVHC (15-Jan-2019)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate