Product Information
Product Overview
The MPL115A1 is an absolute Digital Pressure Sensor with a digital SPI output targeting low cost applications. It employs a MEMS pressure sensor with a conditioning integrated circuit to provide accurate pressure data. An integrated analogue-to-digital converter (ADC) provides digitized temperature and pressure sensor outputs via either a serial peripheral interface (SPI) port. Calibration data is housed in on-board ROM, is used by the host microcontroller to apply compensation algorithms to the raw sensor data and may be accessed at any time. Calibration data is typically accessed when the host micro first enables the sensor.
- Monotonic pressure and temperature data outputs
Technical Specifications
Absolute
50kPa
2.375V
LGA
8Pins
± 1 kPa
Surface Mount
-
105°C
-
0.11mV/kPa
115kPa
5.5V
LGA
Digital
-
SPI
-40°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate