Print Page
Product Information
ManufacturerNXP
Manufacturer Part NoMPC885CVR133
Order Code2314702
Product RangeMPC8xx
Technical Datasheet
Product RangeMPC8xx
No. of CPU Cores1Cores
Program Memory Size16KB
IC Case / PackageBGA
No. of Pins357Pins
Supply Voltage Min1.7V
Supply Voltage Max1.9V
Operating Frequency Max133MHz
InterfacesEthernet, I2C, SPI, UART
No. of I/O's77I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Qualification-
MPU SeriesPowerQUICC I
MPU FamilyPowerQUICC
Alternatives for MPC885CVR133
1 Product Found
Technical Specifications
Product Range
MPC8xx
Program Memory Size
16KB
No. of Pins
357Pins
Supply Voltage Max
1.9V
Interfaces
Ethernet, I2C, SPI, UART
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
PowerQUICC
No. of CPU Cores
1Cores
IC Case / Package
BGA
Supply Voltage Min
1.7V
Operating Frequency Max
133MHz
No. of I/O's
77I/O's
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MPU Series
PowerQUICC I
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889