Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMPC870CVR133
Order Code2450478
Technical Datasheet
No. of CPU Cores1Cores
Program Memory Size16KB
IC Case / PackageBGA
No. of Pins256Pins
Supply Voltage Min1.7V
Supply Voltage Max1.9V
Operating Frequency Max133MHz
InterfacesEthernet, I2C, SPI, UART, USB
No. of I/O's77I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Qualification-
MPU SeriesPowerQUICC I
MPU FamilyPowerQUICC
Alternatives for MPC870CVR133
1 Product Found
Technical Specifications
Product Range
PowerQUICC Family PowerQUICC I Series Microprocessors
Program Memory Size
16KB
No. of Pins
256Pins
Supply Voltage Max
1.9V
Interfaces
Ethernet, I2C, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
PowerQUICC
No. of CPU Cores
1Cores
IC Case / Package
BGA
Supply Voltage Min
1.7V
Operating Frequency Max
133MHz
No. of I/O's
77I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
MPU Series
PowerQUICC I
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889
Product traceability