Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMPC866TCVR100A
Order Code2890289
Technical Datasheet
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageBGA
No. of Pins357Pins
Supply Voltage Min1.8V
Supply Voltage Max3.3V
Operating Frequency Max100MHz
Interfaces-
No. of I/O's59I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Qualification-
MPU SeriesPowerQUICC I
MPU FamilyPowerQUICC
Technical Specifications
Product Range
PowerQUICC Family PowerQUICC I Series Microprocessors
Program Memory Size
-
No. of Pins
357Pins
Supply Voltage Max
3.3V
Interfaces
-
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
PowerQUICC
No. of CPU Cores
1Cores
IC Case / Package
BGA
Supply Voltage Min
1.8V
Operating Frequency Max
100MHz
No. of I/O's
59I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
MPU Series
PowerQUICC I
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability