Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMPC866PCVR100A
Order Code2450477
Technical Datasheet
Product RangePowerQUICC Family PowerQUICC I Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageBGA
No. of Pins357Pins
Supply Voltage Min1.7V
Supply Voltage Max1.9V
Operating Frequency Max100MHz
InterfacesEthernet, I2C, SPI, UART
No. of I/O's59I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Qualification-
MPU SeriesPowerQUICC I
MPU FamilyPowerQUICC
Technical Specifications
Product Range
PowerQUICC Family PowerQUICC I Series Microprocessors
Program Memory Size
-
No. of Pins
357Pins
Supply Voltage Max
1.9V
Interfaces
Ethernet, I2C, SPI, UART
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
PowerQUICC
No. of CPU Cores
1Cores
IC Case / Package
BGA
Supply Voltage Min
1.7V
Operating Frequency Max
100MHz
No. of I/O's
59I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
MPU Series
PowerQUICC I
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889
Product traceability