Product Information
Alternatives for MPC860TCZQ50D4
3 Products Found
Product Overview
The MPC8xx series PowerQUICC Processor with CPM (2 SCC, 1 SMC) and 10/100Mbps Ethernet. The MPC852T is a 0.18-micron derivative of the MPC860 PowerQUICC™ family and can operate up to 100MHz on the MPC8xx core with a 66MHz external bus. The MPC852T has a 1.8V core and a 3.3V I/O operation with 5V TTL compatibility. The MPC852T integrated communications controller is a versatile one-chip integrated microprocessor and peripheral combination that can be used in a variety of controller applications. It particularly excels in Ethernet control applications, including CPE equipment, Ethernet routers and hubs, VoIP clients and Wi-Fi access points. The MPC852T is a PowerPC architecture-based derivative of the MPC860 quad integrated communications controller (PowerQUICC). The CPU on the MPC852T is a MPC8xx core, a 32-bit microprocessor that implements the PowerPC architecture, incorporating memory management units (MMUs) and instruction and data caches.
- Embedded MPC8xx core up to 100MHz
- Maximum frequency operation of the external bus is 66MHz
- Up to 32-bit data bus (dynamic bus sizing for 8, 16 and 32 bits)
- 32 Address lines
- Memory controller (eight banks)
- Fast Ethernet controller (FEC)
- General-purpose timers - Two 16-bit timers or one 32-bit timer
- System integration unit (SIU) - Bus monitor, software watchdog and clock synthesizer
- Interrupts - Seven external interrupt request (IRQ) lines and eighteen internal interrupt sources
- Communications processor module (CPM) - RISC controller
- Two baud rate generators - Independent (can be connected to any SCC3/4 or SMC1)
- Two SCCs (serial communication controllers)
- One SMC (serial management channel) - UART
- PCMCIA interface - Master (socket) interface, release 2.1 compliant
- Debug interface
- Normal high and normal low power modes to conserve power
Applications
Communications & Networking
Technical Specifications
PowerQUICC Family PowerQUICC I Series Microprocessors
8KB
357Pins
3.465V
Ethernet, I2C, SPI, UART
32 bit
-40°C
-
PowerQUICC
1Cores
BGA
3.135V
50MHz
59I/O's
Surface Mount
95°C
PowerQUICC I
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate