Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMPC860ENVR50D4
Order Code2450475
Technical Datasheet
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageBGA
No. of Pins357Pins
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Operating Frequency Max50MHz
InterfacesEthernet, I2C, SPI, UART
No. of I/O's59I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Qualification-
MPU SeriesPowerQUICC I
MPU FamilyPowerQUICC
Product RangePowerQUICC Family PowerQUICC I Series Microprocessors
Alternatives for MPC860ENVR50D4
2 Products Found
Technical Specifications
No. of CPU Cores
1Cores
IC Case / Package
BGA
Supply Voltage Min
3.135V
Operating Frequency Max
50MHz
No. of I/O's
59I/O's
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MPU Series
PowerQUICC I
Product Range
PowerQUICC Family PowerQUICC I Series Microprocessors
Program Memory Size
-
No. of Pins
357Pins
Supply Voltage Max
3.465V
Interfaces
Ethernet, I2C, SPI, UART
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
PowerQUICC
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889
Product traceability