Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMPC855TVR80D4
Order Code2314701
Technical Datasheet
Product Range-
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageBGA
No. of Pins357Pins
Supply Voltage Min3V
Supply Voltage Max3.3V
Operating Frequency Max80MHz
InterfacesEthernet, I2C, SPI, UART
No. of I/O's59I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Qualification-
MPU SeriesPowerQUICC I
MPU FamilyPowerQUICC
Technical Specifications
Product Range
-
Program Memory Size
-
No. of Pins
357Pins
Supply Voltage Max
3.3V
Interfaces
Ethernet, I2C, SPI, UART
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
PowerQUICC
No. of CPU Cores
1Cores
IC Case / Package
BGA
Supply Voltage Min
3V
Operating Frequency Max
80MHz
No. of I/O's
59I/O's
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MPU Series
PowerQUICC I
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889