Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMPC8541VTAPF
Order Code2890288
Technical Datasheet
Product RangePowerQUICC Family PowerQUICC III Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageBGA
No. of Pins783Pins
Supply Voltage Min2.5V
Supply Voltage Max3.3V
Operating Frequency Max833MHz
Interfaces-
No. of I/O's82I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max105°C
Qualification-
MPU SeriesPowerQUICC III
MPU FamilyPowerQUICC
Technical Specifications
Product Range
PowerQUICC Family PowerQUICC III Series Microprocessors
Program Memory Size
-
No. of Pins
783Pins
Supply Voltage Max
3.3V
Interfaces
-
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
PowerQUICC
No. of CPU Cores
1Cores
IC Case / Package
BGA
Supply Voltage Min
2.5V
Operating Frequency Max
833MHz
No. of I/O's
82I/O's
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
PowerQUICC III
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003