Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMPC8360EVVAGDGA
Order Code1692133
Technical Datasheet
No. of CPU Cores1Cores
Program Memory Size64KB
IC Case / PackageTBGA
No. of Pins740Pins
Supply Voltage Min1.14V
Supply Voltage Max1.26V
Operating Frequency Max400MHz
InterfacesI2C, SPI, UART, USB
No. of I/O's212I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max105°C
Qualification-
MPU SeriesPowerQUICC II Pro
MPU FamilyPowerQUICC
Product Range-
Technical Specifications
No. of CPU Cores
1Cores
IC Case / Package
TBGA
Supply Voltage Min
1.14V
Operating Frequency Max
400MHz
No. of I/O's
212I/O's
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
PowerQUICC II Pro
Product Range
-
Program Memory Size
64KB
No. of Pins
740Pins
Supply Voltage Max
1.26V
Interfaces
I2C, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
PowerQUICC
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033