Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMPC8347VVAJFB
Order Code1643075
Technical Datasheet
Product Range-
No. of CPU Cores1Cores
Program Memory Size64KB
IC Case / PackageTBGA
No. of Pins672Pins
Supply Voltage Min1.14V
Supply Voltage Max1.26V
Operating Frequency Max533MHz
InterfacesI2C, SPI, UART
No. of I/O's52I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max105°C
Qualification-
MPU SeriesPowerQUICC II Pro
MPU FamilyPowerQUICC
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
-
Program Memory Size
64KB
No. of Pins
672Pins
Supply Voltage Max
1.26V
Interfaces
I2C, SPI, UART
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
PowerQUICC
SVHC
To Be Advised
No. of CPU Cores
1Cores
IC Case / Package
TBGA
Supply Voltage Min
1.14V
Operating Frequency Max
533MHz
No. of I/O's
52I/O's
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
PowerQUICC II Pro
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031147
Product traceability