Product Information
Alternatives for MPC8308CVMAGD
1 Product Found
Product Overview
The PowerQUICC II PRO MPC8308 series low-power PowerQUICC II Pro Processor with DDR2, eSDHC and PCI express. The MPC8308 processor is optimized for low-power providing a highly integrated PowerQUICC II Pro processor that addresses requirements of networking applications such as smart grid home energy gateways, data concentrators, wireless LAN access points, wireless femto base stations, consumer printing and industrial applications such as industrial control and factory automation. MPC8308 processor extends the PowerQUICC II Pro family combining higher CPU performance and high-speed peripherals with low power consumption. For networking applications, the gigabit Ethernet MACs support connectivity to the wired network while the PCI Express® and SDIO interfaces offer connectivity to wireless LAN or 3G and 4G modem devices.
- e300c3 core built on Power Architecture® technology, up to 400MHz
- 16kB Instruction and data cache
- DDR2 memory controller, 266MHz data rate
- Local bus controller
- 1 x PCI Express interface
- 2 x 10/100/1000Mbps MACs, MII, RGMII
- USB 2.0 host/device
- Serial peripheral interface
- IEEE 1588v2 time synchronization
- <lt/>1.23W at 333MHz Typical power supply
Applications
Communications & Networking, Industrial, Building Automation, Consumer Electronics, Test & Measurement
Technical Specifications
1Cores
MAPBGA
950mV
400MHz
29I/O's
Surface Mount
105°C
PowerQUICC II Pro
PowerQUICC Family PowerQUICC II Pro Series Microprocessors
-
473Pins
1.05V
I2C, SPI, UART, USB
32 bit
-40°C
-
PowerQUICC
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate