Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMPC8280CVVUPEA
Order Code2314049
Technical Datasheet
Product RangePowerQUICC Family PowerQUICC II Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size32KB
IC Case / PackageTBGA
No. of Pins480Pins
Supply Voltage Min1.45V
Supply Voltage Max1.6V
Operating Frequency Max450MHz
InterfacesSerial
No. of I/O's120I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU SeriesPowerQUICC II
MPU FamilyPowerQUICC
Alternatives for MPC8280CVVUPEA
2 Products Found
Technical Specifications
Product Range
PowerQUICC Family PowerQUICC II Series Microprocessors
Program Memory Size
32KB
No. of Pins
480Pins
Supply Voltage Max
1.6V
Interfaces
Serial
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
PowerQUICC
No. of CPU Cores
1Cores
IC Case / Package
TBGA
Supply Voltage Min
1.45V
Operating Frequency Max
450MHz
No. of I/O's
120I/O's
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
PowerQUICC II
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022011