Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMPC5200CVR400B
Order Code1579883
Technical Datasheet
Product Range-
No. of CPU Cores1Cores
Program Memory Size16KB
IC Case / PackageBGA
No. of Pins272Pins
Supply Voltage Min1.42V
Supply Voltage Max1.58V
Operating Frequency Max400MHz
InterfacesCAN, I2C, SCI, SPI
No. of I/O's56I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesMPC52
MPU FamilyPower Architecture
Technical Specifications
Product Range
-
Program Memory Size
16KB
No. of Pins
272Pins
Supply Voltage Max
1.58V
Interfaces
CAN, I2C, SCI, SPI
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
Power Architecture
No. of CPU Cores
1Cores
IC Case / Package
BGA
Supply Voltage Min
1.42V
Operating Frequency Max
400MHz
No. of I/O's
56I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
MPC52
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002548