Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMPC17531AEV
Order Code1566197
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC, Stepper
No. of Outputs4Outputs
Output Current1.4A
Output Voltage11V
IC Case / PackageVMFP
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max8.6V
Operating Temperature Min-20°C
Operating Temperature Max65°C
Qualification-
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Driver Case StyleVMFP
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
4Outputs
Output Voltage
11V
No. of Pins
20Pins
Supply Voltage Max
8.6V
Operating Temperature Max
65°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Driver Case Style
VMFP
Motor Type
Brushed DC, Stepper
Output Current
1.4A
IC Case / Package
VMFP
Supply Voltage Min
2V
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01