Product Information
Alternatives for MMPF0100F0EP
1 Product Found
Product Overview
The MMPF0100F0EP is a Power Management Integrated Circuit (PMIC) provides a highly programmable/configurable architecture, with fully integrated power devices and minimal external components. With up to 6 buck converters, 6 linear regulators, RTC supply and coin-cell charger, this can provide power for a complete system, including applications processors, memory and system peripherals, in a wide range of applications. With on-chip One Time Programmable (OTP) memory, this is available in pre-programmed standard versions or non-programmed to support custom programming. This is defined to power an entire embedded MCU platform solution.
- 4 to 6 Buck converters, depending on configuration
- Boost regulator to 5V output
- 6 General purpose linear regulators
- Programmable output voltage, sequence and timing
- OTP memory for device configuration
- Coin cell charger and RTC supply
- DDR termination reference voltage
- Individually programmable ON, OFF and Standby modes
Applications
Consumer Electronics, Industrial, Medical, Automation & Process Control
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
PMIC for i.MX6 Processors
7
14
56Pins
85°C
-
No SVHC (17-Dec-2015)
QFN
4.5V
6
QFN
-40°C
-
MSL 3 - 168 hours
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate