Print Page

Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoMML09231HT1
Order Code2890391
Technical Datasheet
Frequency Min700MHz
Frequency Max1400MHz
Gain17.2dB
Noise Figure Typ0.36dB
RF IC Case StyleHVSON
No. of Pins8Pins
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-
Operating Temperature Max175°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Frequency Min
700MHz
Gain
17.2dB
RF IC Case Style
HVSON
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
-
Frequency Max
1400MHz
Noise Figure Typ
0.36dB
No. of Pins
8Pins
Supply Voltage Max
5V
Operating Temperature Max
175°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003