Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoMML09211HT1
Order Code2776086
Technical Datasheet
Frequency Min400MHz
Frequency Max1.4GHz
Gain21.3dB
Noise Figure Typ0.52dB
RF IC Case StyleDFN
No. of Pins8Pins
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-
Operating Temperature Max175°C
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Frequency Min
400MHz
Gain
21.3dB
RF IC Case Style
DFN
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
1.4GHz
Noise Figure Typ
0.52dB
No. of Pins
8Pins
Supply Voltage Max
5V
Operating Temperature Max
175°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003