Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMMG3006NT1
Order Code1578037
Technical Datasheet
Frequency Min400MHz
Frequency Max2.4GHz
Gain17.5dB
Noise Figure Typ6.6dB
RF IC Case StyleQFN
No. of Pins16Pins
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-65°C
Operating Temperature Max150°C
Automotive Qualification Standard-
Technical Specifications
Frequency Min
400MHz
Gain
17.5dB
RF IC Case Style
QFN
Supply Voltage Min
-
Operating Temperature Min
-65°C
Automotive Qualification Standard
-
Frequency Max
2.4GHz
Noise Figure Typ
6.6dB
No. of Pins
16Pins
Supply Voltage Max
5V
Operating Temperature Max
150°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1542