Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMMA9551LT
Order Code2098815
Technical Datasheet
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g
MEMS Sensor OutputDigital
Sensing AxisX, Y, Z
Output InterfaceI2C, SPI
Sensor Case / PackageLGA
No. of Pins16Pins
Sensor Case StyleLGA
Sensitivity Typ0.061mg/LSB, 0.122mg/LSB, 0.244mg/LSB
Supply Voltage Min1.71V
Supply Voltage Max1.89V
Operating Temperature Min-40°C
Sensitivity Min0.061mg/LSB
Sensitivity Max0.244mg/LSB
Operating Temperature Max85°C
Qualification-
Product Range-
Alternatives for MMA9551LT
1 Product Found
Technical Specifications
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g
Sensing Axis
X, Y, Z
Sensor Case / Package
LGA
Sensor Case Style
LGA
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
Sensitivity Max
0.244mg/LSB
Qualification
-
MEMS Sensor Output
Digital
Output Interface
I2C, SPI
No. of Pins
16Pins
Sensitivity Typ
0.061mg/LSB, 0.122mg/LSB, 0.244mg/LSB
Supply Voltage Max
1.89V
Sensitivity Min
0.061mg/LSB
Operating Temperature Max
85°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000166