Product Information
Product Overview
The MMA8491QR1 is a Xtrinsic three axis multifunction digital accelerometer in 12 pin QFN package. This low voltage, low-g accelerometer can accommodate two accelerometer configurations. It can act as either 45° tilt sensor or digital output accelerometer with I2C bus. As a 45° tilt sensor, the MMA8491Q device offers extreme ease of implementation by using single line output per axis. As a digital output accelerometer, the 14bit ±8g accelerometer data can be read from device with 1mg/LSB sensitivity. The extreme low power capabilities of MMA8491Q will reduce low data rate current consumption to less than 400nA per Hz.
- Ultra fast data output time of 700μs
- Supply voltage range from 1.95V to 3.6V
- ±8g full scale range measurement range
- 14bit digital output and 1mg/LSB sensitivity
- Output data rate (ODR) implementation from less than 1Hz to 800Hz
- I2C digital interface
- Sensitivity of 1024counts/g
- SCL clock frequency of 400KHz
- Calibrated sensitivity error of ±5%
- Operating temperature range from -40°C to 85°C
Applications
Sensing & Instrumentation, Consumer Electronics, Industrial, Metering
Technical Specifications
Digital
X, Y, Z
QFN
QFN
1.95V
-40°C
85°C
-
± 8g
I2C
12Pins
1024counts/g
3.6V
973counts/g
1075counts/g
MMA
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate